There are no models available for this part yet.
Overview of CMU1519-0000-000N0U0A27H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU1519-0000-000N0U0A27H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ4037
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1519-0000-000N0U0A27H RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.8400 | Buy Now | |
DISTI #
90-CMU1519-0000-000N0U0A27H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4525 | Buy Now | |
DISTI #
CMU1519-0000-000N0
|
Avnet Americas | LED Chip White 2700K 1440mA 2-Pin Tray - Trays (Alt: CMU1519-0000-000N0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.9520 / $3.5280 | Buy Now | |
DISTI #
941-CMU151900U0A27H
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, XLamp CMU1519-36V RoHS: Compliant | 0 |
|
$3.8400 / $4.4500 | Order Now | |
DISTI #
CMU1519-000-N0U0A27H
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$3.9800 / $4.3100 | Buy Now | |
DISTI #
CMU1519-0000-000N0U0A27H
|
Avnet Silica | LED Chip White 2700K 1440mA 2-Pin Tray (Alt: CMU1519-0000-000N0U0A27H) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for CMU1519-0000-000N0U0A27H by Cree, Inc.
Part Data Attributes for CMU1519-0000-000N0U0A27H by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
COB
|