Part Details for CMU2236-0000-000N0B0A57E by Cree, Inc.
Overview of CMU2236-0000-000N0B0A57E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMU2236-0000-000N0B0A57E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4118
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU2236-0000-000N0B0A57E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $6.1800 | Buy Now |
DISTI #
90-CMU2236-0000-000N0B0A57E-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3440 | Buy Now |
DISTI #
CMU2236-0000-000N0
|
Avnet Americas | LED Chip White 5700K 2640mA 2-Pin Tray - Trays (Alt: CMU2236-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.5360 / $5.2560 | Buy Now |
DISTI #
941-CMU223600B0A57E
|
Mouser Electronics | High Power LEDs - White White 5700 K 70-CRI, XLamp CMU2236-36V RoHS: Compliant | 0 |
|
$5.7600 / $8.6400 | Order Now |
DISTI #
CMU2236-000-N0B0A57E
|
TTI | High Power LEDs - White WHITE 5700K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.3400 | Buy Now |