Part Details for CMU2236-R040-000N0H0A57G by Cree, Inc.
Overview of CMU2236-R040-000N0H0A57G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMU2236-R040-000N0H0A57G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4113
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU2236-R040-000N0H0A57G Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $7.6200 | Buy Now |
DISTI #
90-CMU2236-R040-000N0H0A57G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5700K Min Qty: 40 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2600 | Buy Now |
DISTI #
CMU2236-R040-000N0
|
Avnet Americas | LED Chip White 5700K 2640mA 2-Pin Tray - Trays (Alt: CMU2236-R040-000N0) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.6700 / $6.5700 | Buy Now |
DISTI #
941-36-R040-N0H0A57G
|
Mouser Electronics | High Power LEDs - White White 5700 K 80-CRI, XLamp CMU2287-54V RoHS: Compliant | 0 |
|
$7.2000 / $10.8000 | Order Now |
DISTI #
CMU2236-R04-N0H0A57G
|
TTI | High Power LEDs - White WHITE 5700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$10.2600 | Buy Now |
DISTI #
CMU2236-R040-000N0
|
Avnet Americas | LED Chip White 5700K 2640mA 2-Pin Tray - Trays (Alt: CMU2236-R040-000N0) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.6700 / $6.5700 | Buy Now |