Part Details for CMU2239-0000-000N0U0A27G by Cree, Inc.
Overview of CMU2239-0000-000N0U0A27G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for CMU2239-0000-000N0U0A27G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4164
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU2239-0000-000N0U0A27G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $7.2100 | Buy Now |
DISTI #
CMU2239-0000-000N0
|
Avnet Americas | LED Chip White 2700K 2880mA 2-Pin Tray - Trays (Alt: CMU2239-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.2920 / $6.1320 | Buy Now |
DISTI #
941-CMU223900U0A27G
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, XLamp CMU2239-36V RoHS: Compliant | 0 |
|
$6.7200 / $8.5600 | Order Now |
DISTI #
CMU2239-000-N0U0A27G
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$8.5700 | Buy Now |
DISTI #
CMU2239-0000-000N0
|
Avnet Americas | LED Chip White 2700K 2880mA 2-Pin Tray - Trays (Alt: CMU2239-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.2920 / $6.1320 | Buy Now |