There are no models available for this part yet.
Overview of CMU2239-0000-000N0U0A57G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU2239-0000-000N0U0A57G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ4176
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU2239-0000-000N0U0A57G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $7.2100 | Buy Now | |
DISTI #
90-CMU2239-0000-000N0U0A57G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5700K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5680 | Buy Now | |
DISTI #
CMU2239-0000-000N0
|
Avnet Americas | LED Chip White 5700K 2880mA 2-Pin Tray - Trays (Alt: CMU2239-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.2920 / $6.1320 | Buy Now | |
DISTI #
941-CMU223900U0A57G
|
Mouser Electronics | High Power LEDs - White White 5700 K 90-CRI, XLamp CMU2258-54V RoHS: Compliant | 0 |
|
$6.7200 / $8.5600 | Order Now | |
DISTI #
CMU2239-000-N0U0A57G
|
TTI | High Power LEDs - White WHITE 5700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$8.5700 | Buy Now | |
DISTI #
CMU2239-0000-000N0U0A57G
|
Avnet Silica | LED Chip White 5700K 2880mA 2-Pin Tray (Alt: CMU2239-0000-000N0U0A57G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for CMU2239-0000-000N0U0A57G by Cree, Inc.
Part Data Attributes for CMU2239-0000-000N0U0A57G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|