Part Details for CMU2239-R040-000N0H0A65G by Cree, Inc.
Overview of CMU2239-R040-000N0H0A65G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMU2239-R040-000N0H0A65G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4146
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU2239-R040-000N0H0A65G Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $8.4700 | Buy Now |
DISTI #
90-CMU2239-R040-000N0H0A65G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 6500K Min Qty: 40 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4000 | Buy Now |
DISTI #
CMU2239-R040-000N0
|
Avnet Americas | LED Chip White 6500K 2880mA 2-Pin Tray - Trays (Alt: CMU2239-R040-000N0) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.3000 / $7.3000 | Buy Now |
DISTI #
941-39-R040-N0H0A65G
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, XLamp CMU2239-36V RoHS: Compliant | 0 |
|
$8.0000 / $12.0000 | Order Now |
DISTI #
CMU2239-R04-N0H0A65G
|
TTI | High Power LEDs - White WHITE 6500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$11.4000 | Buy Now |