Part Details for CMU2258-0000-000P0H0A22G by Cree, Inc.
Overview of CMU2258-0000-000P0H0A22G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU2258-0000-000P0H0A22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4184
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU2258-0000-000P0H0A22G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $11.5600 | Buy Now |
DISTI #
90-CMU2258-0000-000P0H0A22G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2200K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4190 | Buy Now |
DISTI #
CMU2258-0000-000P0
|
Avnet Americas | LED Chip White 2200K 2880mA 2-Pin Tray - Trays (Alt: CMU2258-0000-000P0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.5256 / $11.0376 | Buy Now |
DISTI #
941-CMU225800H0A22G
|
Mouser Electronics | High Power LEDs - White White 2200 K 80-CRI, XLamp CMU2258-54V RoHS: Compliant | 0 |
|
$13.1300 / $15.4100 | Order Now |
DISTI #
CMU2258-000-P0H0A22G
|
TTI | High Power LEDs - White WHITE 2200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$15.4200 | Buy Now |
DISTI #
CMU2258-0000-000P0H0A22G
|
Avnet Silica | LED Chip White 2200K 2880mA 2-Pin Tray (Alt: CMU2258-0000-000P0H0A22G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |