Part Details for CMU2258-0000-00PP0U0A30Q by Cree, Inc.
Overview of CMU2258-0000-00PP0U0A30Q by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU2258-0000-00PP0U0A30Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMU2258-0000-00PP0U0A30Q-ND
|
DigiKey | XLAMP CMU LED WHITE PRO9 Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5130 | Buy Now |
DISTI #
CMU2258-0000-00PP0
|
Avnet Americas | XLamp CMU LED White Pro9 - Trays (Alt: CMU2258-0000-00PP0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.4408 / $13.2568 | Buy Now |
DISTI #
941-225800PP0U0A30Q
|
Mouser Electronics | High Power LEDs - White XLamp CMU LED White Pro9 White 30Q RoHS: Compliant | 0 |
|
$15.7600 / $18.5100 | Order Now |
DISTI #
CMU2258-000-PPU0A30Q
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$18.5100 | Buy Now |