There are no models available for this part yet.
Overview of CMU2287-R040-000P0H0A30G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CMU2287-R040-000P0H0A30G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK4879
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU2287-R040-000P0H0A30G RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $24.0000 | Buy Now | |
DISTI #
90-CMU2287-R040-000P0H0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 40 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8000 | Buy Now | |
DISTI #
CMU2287-R040-000P0
|
Avnet Americas | XLamp CMU Light Emitting Diode White - Trays (Alt: CMU2287-R040-000P0) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$12.6000 / $14.6000 | Buy Now | |
DISTI #
941-CM287R40P0H0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CMU2287-54V RoHS: Compliant | 0 |
|
$18.5500 / $24.0000 | Order Now | |
DISTI #
CMU2287-R04-P0H0A30G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tray |
Americas - 160 In Stock |
|
$16.6700 / $22.7900 | Buy Now |