There are no models available for this part yet.
Overview of CMVDR1 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CMVDR1 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C7497
|
Newark | Cable Management D-Ring, Polycarbonate, Cable Organizer Type:Cable Ring, For Use With:Racks, Product Range:-, Body Material:Polycarbonate, Colour:Black, External Height:5.72", External Width:2.05", Features:Standard Eia Hole Spacing Rohs Compliant: Yes |Panduit CMVDR1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1900 | Buy Now | |
DISTI #
298-12213-ND
|
DigiKey | BRACKET CABLE MGMT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$23.9208 / $27.7800 | Buy Now | |
DISTI #
CMVDR1
|
Avnet Americas | Cable Accessories Vertical D-Ring Polycarbonate Black - Bulk (Alt: CMVDR1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8800 | Buy Now | |
DISTI #
644-CMVDR1
|
Mouser Electronics | Cable Mounting & Accessories 4.85x1.23 VERT D RNG RoHS: Compliant | 0 |
|
$20.7100 / $24.9900 | Order Now | |
DISTI #
71146011
|
RS | 1 " Wide Vert.. Cable Mgmt. Bracket | Panduit CMVDR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$11.6900 | Buy Now | |
DISTI #
PANCMVDR1
|
Heilind Electronics | 1 Wide Vert.. Cable Mgmt. Bracket | Americas - 0 in Stock |
|
$23.5077 / $24.6452 | Buy Now | |
Onlinecomponents.com | Cable Accessories Vertical D-Ring Polycarbonate Black RoHS: Compliant | 0 |
|
$20.3700 / $23.7600 | Buy Now | ||
DISTI #
000000000000776780
|
Sager | Cable Mounting & Accessories 4.85x1.23 VERT D RNG Min Qty: 1 | 0 |
|
$18.8600 / $24.6500 | Buy Now | |
DISTI #
10015423
|
TestEquity LLC | Panduit CMVDR1 Vertical D-Ring, 1 RU, 2.05"Wx 2.38"Hx5.72"D, Fits EIA Standard Racks, Blk, 1Pc | 0 |
|
$25.5200 | Buy Now |