There are no models available for this part yet.
Overview of CMVDR1S-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CMVDR1S-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K7168
|
Newark | 1" Wide Vert. Cable Mgmt. - Short Rohs Compliant: Yes |Panduit CMVDR1S-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
CMVDR1S-L
|
Avnet Americas | 1" WIDE VERT. CABLE MGMT- - Bulk (Alt: CMVDR1S-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0700 | Buy Now | |
DISTI #
PANCMVDR1S-L
|
Heilind Electronics | 1 WIDE VERT. CABLE MGMT. SHORT | Americas - 0 in Stock |
|
$15.8769 / $16.3810 | Buy Now | |
Onlinecomponents.com | Cable Accessories Vertical D-Ring Polycarbonate Black RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000001406262
|
Sager | Cable Mounting & Accessories 1 WIDE VERT. CABLE MGMT- Min Qty: 50 | 0 |
|
$12.5900 / $13.2300 | Buy Now |