Part Details for CMXE60D20 by Crydom Inc
Overview of CMXE60D20 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMXE60D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6009
|
Newark | Ssr Relay, Pcb Mount Sip, 60Vdc/20A, 20-28Vdc In, |Sensata/crydom CMXE60D20 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5000 / $97.7600 | Buy Now |
DISTI #
CC2283-ND
|
DigiKey | SSR RELAY SPST-NO 20A 0-60V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
115 In Stock |
|
$73.0902 / $82.8300 | Buy Now |
DISTI #
70954941
|
RS | SSR Relay, PCB Mount SIP, 60VDC/20A, 20-28VDC In, FET Output | Sensata - Crydom CMXE60D20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 40 |
|
$84.3700 | Buy Now |
DISTI #
CRYCMXE60D20
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 60VD PCB MOUNT SSR | Americas - 0 in Stock |
|
$70.0892 / $84.1072 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 20-28 VDC Control - 20 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting. RoHS: Compliant |
23 In Stock |
|
$62.5900 / $80.3800 | Buy Now |
DISTI #
73572771
|
Verical | Solid State Relay 12mA 28V DC-IN 20A 60V DC-OUT 4-Pin SIP Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 22 |
|
$105.7632 | Buy Now |
|
Quest Components | 3 |
|
$56.5760 | Buy Now | |
DISTI #
CMXE60D20
|
TME | Relay: solid state, Ucntrl: 20÷28VDC, 20A, 0÷60VDC, THT, SIP Min Qty: 1 | 0 |
|
$74.6800 / $80.6500 | RFQ |
DISTI #
000000000003569698
|
Sager | Solid State Relays - PCB Mount SSR SPST-NO 60VDC 20A SIP Min Qty: 40 | 0 |
|
$70.5300 / $72.4900 | Buy Now |
|
Master Electronics | Solid State Relay - 20-28 VDC Control - 20 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting. RoHS: Compliant |
23 In Stock |
|
$62.5900 / $80.3800 | Buy Now |
Part Details for CMXE60D20
CMXE60D20 CAD Models
CMXE60D20 Part Data Attributes:
|
CMXE60D20
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMXE60D20
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
On-state Resistance-Max | 0.0033 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |