Part Details for CMXSTB200TRPBFREE by Central Semiconductor Corp
Overview of CMXSTB200TRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CMXSTB200TRPBFREE
CMXSTB200TRPBFREE CAD Models
CMXSTB200TRPBFREE Part Data Attributes:
|
CMXSTB200TRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMXSTB200TRPBFREE
Central Semiconductor Corp
Stabistor Diode, 1.31V V(FM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.94 V | |
Forward Voltage-Min (VF) | 1.64 V | |
Number of Elements | 2 | |
Power Dissipation-Max | 0.35 W |