Diodes
CMZ2360TRLEADFREE
Central Semiconductor Corp
Description: Stabistor Diode, 0.71V V(FM), Silicon, DO-41, DO-41, 2 PIN

Overview of CMZ2360TRLEADFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMZ2360TRLEADFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMZ2360TRLEADFREE by Central Semiconductor Corp

CMZ2360TRLEADFREE
Central Semiconductor Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
STABISTOR DIODE
Forward Voltage-Max (VF)
0.71 V
Forward Voltage-Min (VF)
0.63 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. CMZ2360TRLEADFREE
    Central Semiconductor Corp
    Stabistor Diode, 0.71V V(FM), Silicon, DO-41, DO-41, 2 PIN
    VS

Alternate Parts for CMZ2360TRLEADFREE

This table gives cross-reference parts and alternative options found for CMZ2360TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ2360TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMZ2360TR Stabistor Diode, 0.71V V(FM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp CMZ2360TRLEADFREE vs CMZ2360TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMZ2360TRLEADFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMZ2360TRLEADFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMZ2360TRLEADFREE would you like to use for your alert(s)?
  • Please alert me when CMZ2360TRLEADFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMZ2360TRLEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMZ2360TRLEADFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMZ2360TRLEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMZ2360TRLEADFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMZ2360TRLEADFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: