Part Details for CN-3190 20.6"X54.5YD by 3M Interconnect
Overview of CN-3190 20.6"X54.5YD by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3190TRQZ | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190SRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190WTRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated |
Price & Stock for CN-3190 20.6"X54.5YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161100-ND
|
DigiKey | RF EMI SHIELD TAPE 163.5'X20.6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$4,653.8800 | Buy Now |