Part Details for CN-3190 by 3M Interconnect
Overview of CN-3190 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3190TRQZ | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190SRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190WTRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated |
Price & Stock for CN-3190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M3190E-ND
|
DigiKey | RF EMI SHLDING SHEET 10" X 10.3" Min Qty: 1 Lead time: 9 Weeks Container: Box |
415 In Stock |
|
$5.9606 / $12.8600 | Buy Now |
DISTI #
517-CN-3190
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding METALIZED CLOTH TAPE .75" x 54.5YDS ROLL RoHS: Compliant | 0 |
|
$168.5000 / $174.0100 | Order Now |