Part Details for CN024D05 by Crydom Inc
Overview of CN024D05 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CN024D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6015
|
Newark | Solid State Relay, 3.5A, 3-12Vdc, Th, Contact Configuration:-, Load Current:3.5A, Operating Voltage Max:24Vdc, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:0Vdc Rohs Compliant: Yes |Sensata/crydom CN024D05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$35.0000 | Buy Now |
DISTI #
78R4496
|
Newark | Ssr, Sip, 24Vdc, 3.5A, 3-12Vdc, Contact Configuration:Spst-No, Load Current:3.5A, Operating Voltage Max:24Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:0Vdc, Control Rohs Compliant: Yes |Sensata/crydom CN024D05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$35.0000 | Buy Now |
DISTI #
CC1742-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
152 In Stock |
|
$22.2800 / $25.2500 | Buy Now |
DISTI #
70130828
|
RS | Solid State Relay Through Hole PCB Mount, Zero Crossing, 3.5 A, 12 V dc | Sensata - Crydom CN024D05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 87 |
|
$26.5200 | Buy Now |
DISTI #
CRYCN024D05
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP 6MM, 24VDC/3.5A, 5VDC IN, FET OUTPU | Americas - 0 in Stock |
|
$22.0292 / $26.4352 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-12 VDC Control - 3.5 A Max Load - 0-24 VDC Operating - Zero Voltage - Plug-in Mounting. RoHS: Compliant |
232 In Stock |
|
$20.4200 / $27.0500 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$31.6768 / $33.3440 | Buy Now | |
DISTI #
CN024D05
|
TME | Relay: solid state, Ucntrl: 3÷12VDC, 3.5A, 0÷24VDC, THT, SIP Min Qty: 1 | 43 |
|
$24.7100 / $26.6900 | Buy Now |
DISTI #
000000000003149119
|
Sager | Solid State Relays - PCB Mount 24VDC/3.5A,5VDCinput 6mm SIP SSR Min Qty: 1 | 32 |
|
$20.9300 / $23.0600 | Buy Now |
Part Details for CN024D05
CN024D05 CAD Models
CN024D05 Part Data Attributes
|
CN024D05
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CN024D05
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, MINISIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, MINISIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3.5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Overall Height | 15 mm | |
Overall Length | 28 mm |