Part Details for CN1J8TTDD102J by KOA Corporation
Overview of CN1J8TTDD102J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CN1J8TTDD102J
CN1J8TTDD102J CAD Models
CN1J8TTDD102J Part Data Attributes
|
CN1J8TTDD102J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1J8TTDD102J
KOA Corporation
RES NET,METAL ALLOY,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,2506 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2506 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2506 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J8TTDD102J
This table gives cross-reference parts and alternative options found for CN1J8TTDD102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J8TTDD102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
742C163102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | CTS Corporation | CN1J8TTDD102J vs 742C163102J |
CN1J8LTD102J | Array/Network Resistor, Isolated, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | KOA Speer Electronics Inc | CN1J8TTDD102J vs CN1J8LTD102J |
CN1J8LTED102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8TTDD102J vs CN1J8LTED102J |
742C163102JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | CTS Corporation | CN1J8TTDD102J vs 742C163102JP |
CN1J8TTD102J | RES NET,METAL ALLOY,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,2506 CASE | KOA Corporation | CN1J8TTDD102J vs CN1J8TTD102J |
CN1J8TTD102J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8TTDD102J vs CN1J8TTD102J |
CN1J8TTED102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J8TTDD102J vs CN1J8TTED102J |