There are no models available for this part yet.
Overview of CN240A24R by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CN240A24R by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6024
|
Newark | Ssr Relay, Pcb Mount Sip 6Mm, 240Vac/2A, 24Vdc In |Sensata/crydom CN240A24R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3000 | Buy Now | |
DISTI #
CN240A24R-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-280V Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1700 | Buy Now | |
DISTI #
70954943
|
RS | SSR Relay, PCB Mount SIP 6mm, 240VAC/2A, 24VDC In, Instantaneous | Sensata - Crydom CN240A24R RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1700 | RFQ | |
DISTI #
CRYCN240A24R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP 6MM, PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 15-30 VDC Control - 2 A Max Load - 24-280 VAC Operating - Random Turn-On - Plug-in Mounting. RoHS: Compliant | 0 |
|
$17.4400 / $25.4200 | Buy Now | ||
DISTI #
CN240A24R
|
TME | Relay: solid state, Ucntrl: 15÷30VDC, 2A, 24÷280VAC, CN, THT, SIP Min Qty: 1 | 0 |
|
$18.8500 / $20.3500 | RFQ | |
DISTI #
000000000004952235
|
Sager | Solid State Relays - PCB Mount SOLID STATE RELAY 24-280 VAC Min Qty: 40 | 0 |
|
$17.1800 / $18.6900 | Buy Now | |
Master Electronics | Solid State Relay - 15-30 VDC Control - 2 A Max Load - 24-280 VAC Operating - Random Turn-On - Plug-in Mounting. RoHS: Compliant | 0 |
|
$17.4400 / $25.4200 | Buy Now |
CAD Models for CN240A24R by Crydom Inc
Part Data Attributes for CN240A24R by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, MINISIP-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED
|
Control Current
|
0.006 A
|
Control Voltage
|
15 V
|
Input Type
|
DC
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
1
|
On-State Current-Max
|
2 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Transistor
|
Overall Height
|
15 mm
|
Overall Length
|
28 mm
|