-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3052
|
Newark | Cap, 10Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CNC5L1X7R1C106K160AE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1527 |
|
$0.1550 / $0.4510 | Buy Now |
DISTI #
33AH2687
|
Newark | Mlcc,1206,x7R,16V,10Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CNC5L1X7R1C106K160AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181651-1-ND
|
DigiKey | CAP 1206 X7R 16V 10UF 10% 1.60MM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7458 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
CNC5L1X7R1C106K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CNC5L1X7R1C106K160) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 304000 |
|
$0.0960 | Buy Now |
DISTI #
810-CNC5L1X7R1C106K1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 10uF 10% 10Mohms RoHS: Compliant | 32249 |
|
$0.1020 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0957 | Buy Now |
DISTI #
CNC5L1X7R1C106K160AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 10uF 10% 10Mohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1040 | Buy Now |
DISTI #
CNC5L1X7R1C106K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CNC5L1X7R1C106K160) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 304000 |
|
$0.0960 | Buy Now |
DISTI #
CNC5L1X7R1C106KAE
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1100 | RFQ |
DISTI #
CNC5L1X7R1C106K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CNC5L1X7R1C106K160) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 304000 |
|
$0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNC5L1X7R1C106K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CNC5L1X7R1C106K160AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CNC5L1X7R1C106K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC5L1X7R1C106K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1C106K160AE vs MCASE31LAB7106KTNA01 |
MLASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1C106K160AE vs MLASE31LAB7106KTNA01 |
GRM31CR71C106KAC7B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CNC5L1X7R1C106K160AE vs GRM31CR71C106KAC7B |
MMASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1C106K160AE vs MMASE31LAB7106KTNA18 |
MBASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1C106K160AE vs MBASE31LAB7106KTNA01 |
MBJCE31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1C106K160AE vs MBJCE31LBB7106KTPA01 |
MMJCE31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1C106K160AE vs MMJCE31LBB7106KTPA01 |
MBASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1C106K160AE vs MBASE31LAB7106KTNA18 |
MMASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CNC5L1X7R1C106K160AE vs MMASE31LAB7106KTNA01 |
C1206X106K4RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | CNC5L1X7R1C106K160AE vs C1206X106K4RAC7800 |