Part Details for CNS020-10MP by Vishay Intertechnologies
Overview of CNS020-10MP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3010MPMS8E#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT8310MPFE#PBF | Analog Devices | 100Vin For Conv Cntr | |
LT3010MPMS8E#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Price & Stock for CNS020-10MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1084
|
Newark | Resistor, Resistor Array, Resistance:10Mohm, Product Range:Cns 020 Series, Power Rating:500Mw, Resistance Tolerance:± 0.02%, Resistor Case/Package:Sip, Voltage Rating:300V, Resistor Technology:Thin Film, Product Diameter:- Rohs Compliant: Yes |Vishay CNS020-10MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$50.9100 / $92.1700 | Buy Now |
DISTI #
CNS020-10MP
|
Avnet Americas | CNS 020 10M 0,02% e2 - Bulk (Alt: CNS020-10MP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9950 / $57.3560 | Buy Now |
DISTI #
71-CNS020-10MP
|
Mouser Electronics | Thin Film Resistors - Through Hole CNS 020 10M 0.02% RoHS: Compliant | 0 |
|
$50.8400 / $97.7100 | Order Now |
Part Details for CNS020-10MP
CNS020-10MP CAD Models
CNS020-10MP Part Data Attributes
|
CNS020-10MP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNS020-10MP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 10000000ohm, 300V, 0.02% +/-Tol, 15ppm/Cel, 3210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Conformal Coated | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.17 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.62 mm | |
Package Length | 8.1 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3210 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.02% | |
Working Voltage | 300 V |