Part Details for CNS020-200KF by Vishay Intertechnologies
Overview of CNS020-200KF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CNS020-200KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2812
|
Newark | Cns 020 200K 1% E2 /Blister Or Tube |Vishay CNS020-200KF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6900 / $20.0700 | Buy Now |
DISTI #
CNS020-200KF
|
Avnet Americas | Resistor, 200 kOhm, ± 1%, 500 mW, Radial Leaded, Thin Film, High Precision - Bulk (Alt: CNS020-200KF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7740 / $19.2269 | Buy Now |
DISTI #
CNS020-200KF
|
Avnet Abacus | Resistor, 200 kOhm, � 1%, 500 mW, Radial Leaded, Thin Film, High Precision (Alt: CNS020-200KF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CNS020-200KF
CNS020-200KF CAD Models
CNS020-200KF Part Data Attributes
|
CNS020-200KF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNS020-200KF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 200000ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 3.17 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.62 mm | |
Package Length | 8.38 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 300 V |