Part Details for CNS020-20KL by Vishay Intertechnologies
Overview of CNS020-20KL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145030-120KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145204-320KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146099-120KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 20 position |
Price & Stock for CNS020-20KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8463
|
Newark | Cns 020 20K 0,01% E2 /Blister Or Tube |Vishay CNS020-20KL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6500 / $35.3300 | Buy Now |
DISTI #
CNS020-20KL
|
Avnet Americas | CNS 020 20K 0,01% e2 - Bulk (Alt: CNS020-20KL) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9662 / $32.9884 | Buy Now |
DISTI #
71-CNS020-020KL
|
Mouser Electronics | Thin Film Resistors - Through Hole CNS 020 RoHS: Compliant | 0 |
|
$37.0300 | Order Now |
Part Details for CNS020-20KL
CNS020-20KL CAD Models
CNS020-20KL Part Data Attributes
|
CNS020-20KL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNS020-20KL
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 20000ohm, 300V, 0.01% +/-Tol, 15ppm/Cel, 3210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Construction | Conformal Coated | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.17 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.62 mm | |
Package Length | 8.1 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3210 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 300 V |