Part Details for CNS020-582K983P by Vishay Intertechnologies
Overview of CNS020-582K983P by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNS020-582K983P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2861
|
Newark | Cns 020 582K983 0,02% E2 /Blister Or Tube |Vishay CNS020-582K983P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3100 / $38.3900 | Buy Now |
DISTI #
CNS020-582K983P
|
Avnet Americas | Resistor, 582.983 kOhm, ? 0.02%, 500 mW, Radial Leaded, Thin Film, High Precision - Bulk (Alt: CNS020-582K983P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6150 / $35.8478 | Buy Now |
DISTI #
CNS020-582K983P
|
Avnet Abacus | Resistor, 582.983 kOhm, � 0.02%, 500 mW, Radial Leaded, Thin Film, High Precision (Alt: CNS020-582K983P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |