Part Details for CNS020-5MP by Vishay Intertechnologies
Overview of CNS020-5MP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNS020-5MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2851
|
Newark | Through Hole Thin Film Resistor, Cns 020 Series, 5 Mohm, 500 Mw, - 0.02%, 300 V, Radial Leaded |Vishay CNS020-5MP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9700 / $43.3200 | Buy Now |
DISTI #
CNS020-5MP
|
Avnet Americas | Resistor, 5 MOhm, ± 0.02%, 500 mW, Radial Leaded, Thin Film, High Precision - Bulk (Alt: CNS020-5MP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7300 / $52.3195 | Buy Now |
DISTI #
71-CNS020-5MP
|
Mouser Electronics | Thin Film Resistors - Through Hole CNS 020 5M 0.02% RoHS: Compliant | 16 |
|
$40.0500 / $53.9000 | Buy Now |
DISTI #
CNS020-5MP
|
Avnet Abacus | Resistor, 5 MOhm, � 0.02%, 500 mW, Radial Leaded, Thin Film, High Precision (Alt: CNS020-5MP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |