Part Details for CNX714C200120W by Visual Communications Company
Overview of CNX714C200120W by Visual Communications Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CNX714C200120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4772
|
Newark | Panel Indicator, 14Mm, Red, 120Vac, Led Color:Red, Operating Voltage:120Vac, Mounting Hole Dia:14Mm, Forward Current If:8Ma, Luminous Intensity:550Mcd, Ip/Nema Rating:Ip67, Product Range:Cnx714 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX714C200120W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$9.8500 / $16.9400 | Buy Now |
DISTI #
CNX714C200120W-ND
|
DigiKey | LED PANEL INDICATOR RD 120V IP67 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
54 In Stock |
|
$8.9499 / $16.2900 | Buy Now |
DISTI #
593-CNX714C200120W
|
Mouser Electronics | LED Panel Mount Indicators PMI 14mm LED 120V Wire Red MS RoHS: Compliant | 107 |
|
$9.4700 / $14.7800 | Buy Now |
DISTI #
V99:2348_21678023
|
Arrow Electronics | Panel Mount Indicator Round 14mm LED 120V Wire Red MS Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1820 | Americas - 1845 |
|
$2.9390 / $2.9530 | Buy Now |
DISTI #
71078969
|
RS | Panel Mount Indicator RND 14mm LED 120V Wire Red MS | VCC (Visual Communications Company) CNX714C200120W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 24 |
|
$13.8500 / $16.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.9300 | Buy Now |
|
Onlinecomponents.com | PMI RND 14mm LED 120V Wire Red MS RoHS: Compliant |
50 In Stock |
|
$7.9900 / $12.2300 | Buy Now |
DISTI #
29415995
|
Verical | Panel Mount Indicator Round 14mm LED 120V Wire Red MS Min Qty: 2 Package Multiple: 1 Date Code: 1820 | Americas - 1845 |
|
$2.9390 / $2.9530 | Buy Now |
DISTI #
51705804
|
Verical | Panel Mount Indicator Round 14mm LED 120V Wire Red MS Min Qty: 5 Package Multiple: 5 Date Code: 1737 | Americas - 50 |
|
$12.9963 / $15.7603 | Buy Now |
DISTI #
2799718
|
element14 Asia-Pacific | PANEL INDICATOR, 14MM, RED, 120VAC RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$9.4410 / $17.1978 | Buy Now |
Part Details for CNX714C200120W
CNX714C200120W CAD Models
CNX714C200120W Part Data Attributes:
|
CNX714C200120W
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX714C200120W
Visual Communications Company
14mm Red Ruggedized Panel Mount Indicator 120V Wire Leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.008 A | |
Forward Voltage-Max | 120 V | |
Luminous Intensity-Nom | 550.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 17 mm | |
Surface Mount | NO |