Part Details for CNX718N20012T by Visual Communications Company
Overview of CNX718N20012T by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CNX718N20012T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7245
|
Newark | Led Indicator, Panel, Red, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:-, Forward Current If:-, Luminous Intensity:2.8Cd, Ip/Nema Rating:Not Rated, Product Range:Vcc - Cnx718 Series, Forward Voltage:12Vdc Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX718N20012T Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5100 / $14.4100 | Buy Now |
DISTI #
CNX718N20012T-ND
|
DigiKey | LED 18MM RED 12V TAB PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$12.9942 / $22.3300 | Buy Now |
DISTI #
593-CNX718N20012T
|
Mouser Electronics | LED Panel Mount Indicators PANEL MNT INDICATOR 18MM RED 12V TAB RoHS: Compliant | 0 |
|
$12.9900 / $14.1400 | Order Now |
DISTI #
70465290
|
RS | Indicator Panel Mount 18mm Red 12V Tab | VCC (Visual Communications Company) CNX718N20012T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 82 |
|
$17.8600 / $22.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$13.6100 | Buy Now |
|
Onlinecomponents.com | PMI RND 18mm LED 12V Tab Red MS RoHS: Compliant |
791 In Stock 295 On Order |
|
$12.6100 / $19.4900 | Buy Now |
DISTI #
2476616
|
element14 Asia-Pacific | LED INDICATOR, PANEL, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.0630 / $23.7615 | Buy Now |
DISTI #
2476616
|
Farnell | LED INDICATOR, PANEL, RED RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 5 Days Container: Each | 0 |
|
$14.4702 / $15.5785 | Buy Now |
|
Master Electronics | PMI RND 18mm LED 12V Tab Red MS RoHS: Compliant |
791 In Stock 295 On Order |
|
$12.6100 / $19.4900 | Buy Now |
Part Details for CNX718N20012T
CNX718N20012T CAD Models
CNX718N20012T Part Data Attributes:
|
CNX718N20012T
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX718N20012T
Visual Communications Company
18mm Red Round Panel Mount Indicator with Fluted Dome Lens 12V with Tab Terminals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Voltage-Max | 12 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 180 deg |