Part Details for CNX718N40028W by Visual Communications Company
Overview of CNX718N40028W by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CNX718N40028W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7258
|
Newark | Led Indicator, Panel, Amber, Led Color:Amber, Operating Voltage:28Vdc, Mounting Hole Dia:-, Forward Current If:-, Luminous Intensity:2.8Cd, Ip/Nema Rating:Not Rated, Product Range:Vcc - Cnx718 Series, Forward Voltage:28Vdc Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX718N40028W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5100 / $14.6100 | Buy Now |
DISTI #
CNX718N40028W-ND
|
DigiKey | LED 18MM AMBER 28V WIRE PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$14.1492 / $22.3300 | Buy Now |
DISTI #
593-CNX718N40028W
|
Mouser Electronics | LED Panel Mount Indicators PANEL MNT INDICATOR 18MM AMB 28V WIRE RoHS: Compliant | 0 |
|
$12.9900 / $22.3300 | Order Now |
DISTI #
V99:2348_07147202
|
Arrow Electronics | Panel Mount Indicator Round 18mm LED 28V Wire AMB MS Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1810 | Americas - 98 |
|
$0.1469 / $0.5806 | Buy Now |
DISTI #
70465301
|
RS | Indicator Panel Mount 18mm Amber 28V Wire | VCC (Visual Communications Company) CNX718N40028W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0100 / $15.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$13.6100 | Buy Now |
|
Onlinecomponents.com | PMI RND 18mm LED 28V Wire AMB MS RoHS: Compliant | 0 |
|
$13.0800 / $19.0600 | Buy Now |
DISTI #
2474442
|
element14 Asia-Pacific | LED INDICATOR, PANEL, AMBER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.1338 / $23.8831 | Buy Now |
DISTI #
2474442
|
Farnell | LED INDICATOR, PANEL, AMBER RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 5 Days Container: Each | 0 |
|
$14.4213 / $15.7015 | Buy Now |
Part Details for CNX718N40028W
CNX718N40028W CAD Models
CNX718N40028W Part Data Attributes:
|
CNX718N40028W
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX718N40028W
Visual Communications Company
18mm Amber Round Panel Mount Indicator with Fluted Dome Lens 28V with Wire Leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.0225 A | |
Forward Voltage-Max | 28 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 180 deg |