Part Details for CNX722C401FVB by Visual Communications Company
Overview of CNX722C401FVB by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX722C401FVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCCCNX722C401FVB-ND
|
DigiKey | PED PMI FLEXVOLT 22MM YLW SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$11.0171 / $18.9300 | Buy Now |
DISTI #
593-CNX722C401FVB
|
Mouser Electronics | LED Panel Mount Indicators PMI RND 22mm LED FV Screw Tab YLW MS RoHS: Compliant | 0 |
|
$10.9900 / $11.9900 | Order Now |
DISTI #
71075555
|
RS | Panel Mount Indicator Round 22mm LED FV Screw Tab Yellow MS | VCC (Visual Communications Company) CNX722C401FVB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 46 |
|
$13.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$10.6400 | Buy Now |
|
Onlinecomponents.com | 22mm Yellow LED Round Panel Mount Indicator Transparent Lens with Screw Blocks Terminals RoHS: Compliant | 0 |
|
$11.0900 / $16.1600 | Buy Now |
Part Details for CNX722C401FVB
CNX722C401FVB CAD Models
CNX722C401FVB Part Data Attributes
|
CNX722C401FVB
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX722C401FVB
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42.90.90 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Min | 0.45 cd | |
Luminous Intensity-Nom | 785.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |