Part Details for CNX722C500FVT by Visual Communications Company
Overview of CNX722C500FVT by Visual Communications Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX722C500FVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6118
|
Newark | Led Indicator, Panel, 23.1Mm, Green, Led Color:Green, Operating Voltage:28Vdc, Mounting Hole Dia:23.1Mm, Forward Current If:20Ma, Luminous Intensity:1.4Cd, Ip/Nema Rating:Ip67, Nema 6P, Product Range:-, Forward Voltage:28Vdc Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX722C500FVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$9.1200 / $15.6800 | Buy Now |
DISTI #
CNX722C500FVT-ND
|
DigiKey | IND PMI 22MM GRN FLEXVOLT SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
492 In Stock |
|
$8.2931 / $15.0900 | Buy Now |
DISTI #
593-CNX722C500FVT
|
Mouser Electronics | LED Panel Mount Indicators 22MM GREEN FLEXVOLT SOLDER TERMINALS RoHS: Compliant | 200 |
|
$9.5400 / $14.2700 | Buy Now |
DISTI #
V36:1790_07147290
|
Arrow Electronics | Panel Mount Indicator Round 22mm LED FV Solder Tab Green MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 | Americas - 37 |
|
$7.9670 / $14.1040 | Buy Now |
DISTI #
70435684
|
RS | Panel Mount Indicator 22mm Green FLEXVOLT quick disconnect/terminals | VCC (Visual Communications Company) CNX722C500FVT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$12.0600 / $15.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.2000 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 1400mcd 2-Pin RoHS: Compliant |
100 In Stock |
|
$8.0900 / $13.1600 | Buy Now |
DISTI #
79370278
|
Verical | Panel Mount Indicator Round 22mm LED FV Solder Tab Green MS RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2416 | Americas - 100 |
|
$11.2242 / $16.9588 | Buy Now |
DISTI #
73155326
|
Verical | Panel Mount Indicator Round 22mm LED FV Solder Tab Green MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 37 |
|
$7.9670 / $14.1040 | Buy Now |
DISTI #
2766511
|
element14 Asia-Pacific | PANEL INDICATOR, 23.1MM, GREEN, 28VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.3712 / $15.9089 | Buy Now |
Part Details for CNX722C500FVT
CNX722C500FVT CAD Models
CNX722C500FVT Part Data Attributes:
|
CNX722C500FVT
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX722C500FVT
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Min | 1 cd | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for CNX722C500FVT
This table gives cross-reference parts and alternative options found for CNX722C500FVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNX722C500FVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNX722C500FVW | Single Color LED, | Visual Communications Company | CNX722C500FVT vs CNX722C500FVW |