Part Details for CNX722C900120W by Visual Communications Company
Overview of CNX722C900120W by Visual Communications Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX722C900120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4786
|
Newark | Panel Indicator, 22Mm, White, 120Vac, Led Color:White, Operating Voltage:120Vac, Mounting Hole Dia:22Mm, Forward Current If:8Ma, Luminous Intensity:644Mcd, Ip/Nema Rating:Ip67, Product Range:Cnx722 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX722C900120W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 | Buy Now |
DISTI #
CNX722C900120W-ND
|
DigiKey | LED PANEL IND WHITE 120V IP67 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48 In Stock |
|
$8.0098 / $14.5700 | Buy Now |
DISTI #
593-CNX722C900120W
|
Mouser Electronics | LED Panel Mount Indicators PMI 22mm LED 120V Wire White MS RoHS: Compliant | 11 |
|
$8.0000 / $13.6400 | Buy Now |
DISTI #
V99:2348_18978135
|
Arrow Electronics | Panel Mount Indicator Round 22mm LED 120V Wire White MS Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1805 | Americas - 18 |
|
$3.0580 | Buy Now |
DISTI #
71079023
|
RS | Panel Mount Indicator RND 22mm LED 120V Wire White MS | VCC (Visual Communications Company) CNX722C900120W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$12.6300 / $14.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.8900 | Buy Now |
|
Onlinecomponents.com | PMI RND 22mm LED 120V Wire White MS RoHS: Compliant |
50 In Stock |
|
$7.5900 / $10.9500 | Buy Now |
DISTI #
51691399
|
Verical | Panel Mount Indicator Round 22mm LED 120V Wire White MS Min Qty: 5 Package Multiple: 5 Date Code: 1743 | Americas - 50 |
|
$11.6400 / $14.1108 | Buy Now |
DISTI #
26553347
|
Verical | Panel Mount Indicator Round 22mm LED 120V Wire White MS Min Qty: 2 Package Multiple: 1 Date Code: 1805 | Americas - 18 |
|
$3.0580 | Buy Now |
DISTI #
2799732
|
element14 Asia-Pacific | PANEL INDICATOR, 22MM, WHITE, 120VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4402 / $15.3753 | Buy Now |
Part Details for CNX722C900120W
CNX722C900120W CAD Models
CNX722C900120W Part Data Attributes:
|
CNX722C900120W
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX722C900120W
Visual Communications Company
White 22mm LED Round Panel Mount Indicator Transparent Lens with Wire Leads
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2019-12-20 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.008 A | |
Forward Voltage-Max | 120 V | |
Luminous Intensity-Nom | 644.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 25.6 mm | |
Surface Mount | NO |