Part Details for CNX722C900FVB by Visual Communications Company
Overview of CNX722C900FVB by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX722C900FVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6123
|
Newark | Led Indicator, Panel, 23.1Mm, White, Led Color:White, Operating Voltage:28Vdc, Mounting Hole Dia:23.1Mm, Forward Current If:20Ma, Luminous Intensity:1.7Cd, Ip/Nema Rating:Ip67, Nema 6P, Product Range:-, Forward Voltage:28Vdc Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX722C900FVB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $11.4900 | Buy Now |
DISTI #
CNX722C900FVB-ND
|
DigiKey | IND PMI 22MM WHT FLEXVOLT SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$9.5937 / $17.4600 | Buy Now |
DISTI #
593-CNX722C900FVB
|
Mouser Electronics | LED Panel Mount Indicators 22MM WHITE FLEXVOLT SCREW BLOCK RoHS: Compliant | 0 |
|
$9.9300 / $11.0500 | Order Now |
DISTI #
V99:2348_07147326
|
Arrow Electronics | Panel Mount Indicator Round 22mm LED FV Screw Block White MS Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1649 | Americas - 13 |
|
$0.2071 / $0.8190 | Buy Now |
DISTI #
70435689
|
RS | Panel Mount Indicator 22mm White FLEXVOLT Screw Block | VCC (Visual Communications Company) CNX722C900FVB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 / $12.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.6400 | Buy Now |
|
Onlinecomponents.com | White 22mm LED Round Panel Mount Indicator Transparent Lens with Screw Blocks Terminals RoHS: Compliant | 0 |
|
$10.2200 / $14.9000 | Buy Now |
DISTI #
25859671
|
Verical | Panel Mount Indicator Round 22mm LED FV Screw Block White MS Min Qty: 8 Package Multiple: 1 Date Code: 1649 | Americas - 13 |
|
$0.8190 | Buy Now |
Part Details for CNX722C900FVB
CNX722C900FVB CAD Models
CNX722C900FVB Part Data Attributes:
|
CNX722C900FVB
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX722C900FVB
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Min | 1.3 cd | |
Luminous Intensity-Nom | 1550.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |