Part Details for CNX_310_056_X_4_1_12 by Visual Communications Company
Overview of CNX_310_056_X_4_1_12 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNX_310_056_X_4_1_12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6696
|
Newark | Lmh 5Mm 0.281"d Cable Assembly 0.5W 12"l/ Bulk Bag |Vcc (Visual Communications Company) CNX_310_056_X_4_1_12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
CNX_310_056_X_4_1_12-ND
|
DigiKey | 0.50W CABLE ASSY Min Qty: 500 Lead time: 12 Weeks Container: Bag | Limited Supply - Call |
|
$4.1551 | Buy Now |
DISTI #
593-CNX310-056-X4112
|
Mouser Electronics | Lighting Cables LED Conn 560ohm 12" CNX310056X4112 RoHS: Compliant | 0 |
|
$3.4500 / $3.6300 | Order Now |
DISTI #
70053084
|
RS | Panel Mount Indicator LED Cable 316.99mm | VCC (Visual Communications Company) CNX_310_056_X_4_1_12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5900 / $3.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | LMH 5mm 0.281"D Cable Assembly 0.5W 12"L RoHS: Compliant |
965 In Stock |
|
$3.0000 / $6.5800 | Buy Now |
|
Master Electronics | LMH 5mm 0.281"D Cable Assembly 0.5W 12"L RoHS: Compliant |
965 In Stock |
|
$3.0000 / $6.5800 | Buy Now |
Part Details for CNX_310_056_X_4_1_12
CNX_310_056_X_4_1_12 CAD Models
CNX_310_056_X_4_1_12 Part Data Attributes
|
CNX_310_056_X_4_1_12
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX_310_056_X_4_1_12
Visual Communications Company
LMH 5mm 0.281″D Cable Assembly 0.5W 12″L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |