Part Details for CNX_310_120_E_4_1_06 by Visual Communications Company
Overview of CNX_310_120_E_4_1_06 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNX_310_120_E_4_1_06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6700
|
Newark | Lmh 5Mm 0.281"d Cable Assembly 0.5W 6"l/ Bulk Bag |Vcc (Visual Communications Company) CNX_310_120_E_4_1_06 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 | Buy Now |
DISTI #
VCCCNX_310_120_E_4_1_06-ND
|
DigiKey | LED CBL ASSY 0.50W WH/BK 6" WIRE Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7218 | Buy Now |
DISTI #
593-CNX310-120-E4106
|
Mouser Electronics | Lighting Cables LED Conn 1200ohm 6" CNX310120E4106 RoHS: Compliant | 0 |
|
$3.6200 / $3.7200 | Order Now |
DISTI #
70053089
|
RS | CNX310120E4106 LED Cable, 164.59mm | VCC (Visual Communications Company) CNX_310_120_E_4_1_06 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $4.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $6.9700 | Buy Now |
Part Details for CNX_310_120_E_4_1_06
CNX_310_120_E_4_1_06 CAD Models
CNX_310_120_E_4_1_06 Part Data Attributes:
|
CNX_310_120_E_4_1_06
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX_310_120_E_4_1_06
Visual Communications Company
LED Mounting Hardware,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |