Part Details for CNX_310_120_X_4_1_24 by Visual Communications Company
Overview of CNX_310_120_X_4_1_24 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNX_310_120_X_4_1_24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6706
|
Newark | Lmh 5Mm 0.281"d Cable Assembly 0.5W 24"l/ Bulk Bag |Vcc (Visual Communications Company) CNX_310_120_X_4_1_24 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
CNX_310_120_X_4_1_24-ND
|
DigiKey | 0.50W CABLE ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$3.5060 / $6.3300 | Buy Now |
DISTI #
593-CNX310-120-X4124
|
Mouser Electronics | Lighting Cables LED Conn 1200ohm 24" CNX310-120-X4124 RoHS: Compliant | 293 |
|
$3.5500 / $5.0400 | Buy Now |
DISTI #
70053099
|
RS | Panel Mount Indicator LED Cable 621.79mm | VCC (Visual Communications Company) CNX_310_120_X_4_1_24 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 / $4.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$3.7300 | Buy Now |
|
Onlinecomponents.com | LMH 5mm 0.281"D Cable Assembly 0.5W 24"L RoHS: Compliant | 0 |
|
$3.2400 / $6.7900 | Buy Now |
Part Details for CNX_310_120_X_4_1_24
CNX_310_120_X_4_1_24 CAD Models
CNX_310_120_X_4_1_24 Part Data Attributes:
|
CNX_310_120_X_4_1_24
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX_310_120_X_4_1_24
Visual Communications Company
LMH 5mm 0.281″D Cable Assembly 0.5W 24″L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |