Part Details for CNX_410_018_E02_4_1_18 by Visual Communications Company
Overview of CNX_410_018_E02_4_1_18 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_410_018_E02_4_1_18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0984
|
Newark | Lmh Cnx410 5Mm .313"d 18"l Cable Assy/ Bulk Bag |Vcc (Visual Communications Company) CNX_410_018_E02_4_1_18 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 | Buy Now |
DISTI #
VCCCNX_410_018_E02_4_1_18-ND
|
DigiKey | LED CBL ASSY 5MM 0.5W W/BK 18"LD Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6384 | Buy Now |
DISTI #
593-CNX410018E024118
|
Mouser Electronics | LED Mounting Hardware LED Conn 180ohm 18" CNX410018E024118 RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
DISTI #
71075373
|
RS | LMH CNX410 5mm .313"D 18"L Cable Assembly | VCC (Visual Communications Company) CNX_410_018_E02_4_1_18 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4100 / $5.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$4.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 / $8.6800 | Buy Now |
Part Details for CNX_410_018_E02_4_1_18
CNX_410_018_E02_4_1_18 CAD Models
CNX_410_018_E02_4_1_18 Part Data Attributes:
|
CNX_410_018_E02_4_1_18
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX_410_018_E02_4_1_18
Visual Communications Company
LED CBL ASSY 5MM 0.5W W/BK 18"LD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Date Of Intro | 2020-04-22 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin (Sn) |