Part Details for CNX_410_018_X02_4_1_04 by Visual Communications Company
Overview of CNX_410_018_X02_4_1_04 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_410_018_X02_4_1_04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0988
|
Newark | Lmh Cnx410 5Mm .313"d 4"l Cable Assy/ Bulk Bag |Vcc (Visual Communications Company) CNX_410_018_X02_4_1_04 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
CNX_410_018_X02_4_1_04-ND
|
DigiKey | 5MM 0.5W RESIST LENS CABLE ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
497 In Stock |
|
$3.3542 / $6.2100 | Buy Now |
DISTI #
593-CNX410018X024104
|
Mouser Electronics | LED Mounting Hardware LED Conn 180ohm 4.0" 24AWG Stripped RoHS: Compliant | 38 |
|
$3.1900 / $5.4700 | Buy Now |
DISTI #
71075375
|
RS | LMH CNX410 5mm .313"D 4"L Cable Assembly | VCC (Visual Communications Company) CNX_410_018_X02_4_1_04 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3000 / $4.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | LMH CNX410 5mm .313"D 4"L Cable ASSY RoHS: Compliant | 0 |
|
$3.0500 / $6.4000 | Buy Now |
DISTI #
62388433
|
Verical | Cable Lighting Accessories RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 150 |
|
$1.3157 / $1.5084 | Buy Now |
DISTI #
C1S801100081711
|
Chip1Stop | Unclassified RoHS: Compliant | 150 |
|
$2.4900 | Buy Now |
Part Details for CNX_410_018_X02_4_1_04
CNX_410_018_X02_4_1_04 CAD Models
CNX_410_018_X02_4_1_04 Part Data Attributes
|
CNX_410_018_X02_4_1_04
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX_410_018_X02_4_1_04
Visual Communications Company
LMH CNX410 5mm .313″D 4″L Cable ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-04-22 | |
Samacsys Manufacturer | Visual Communications Company | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin (Sn) |