There are no models available for this part yet.
Overview of CNX_410_220_X02_4_2_04 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CNX_410_220_X02_4_2_04 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M4922
|
Newark | Lmh Cnx410 5Mm .313"d 4"l Cable Assy/ Bulk Bag |Vcc (Visual Communications Company) CNX_410_220_X02_4_2_04 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now | |
DISTI #
VCCCNX_410_220_X02_4_2_04-ND
|
DigiKey | LED CBL ASSY 5MM 0.5W RD.BK 4"LD Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$3.9302 | Buy Now | |
DISTI #
593-CNX410220X024204
|
Mouser Electronics | Lighting Cables LMH CNX410 5mm .313"D 4"L Cable ASSY RoHS: Compliant | 0 |
|
$3.8000 / $4.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.7300 | Buy Now | ||
Onlinecomponents.com | LMH CNX410 5mm .313"D 4"L Cable ASSY RoHS: Compliant | 0 |
|
$3.5100 / $7.3600 | Buy Now |
CAD Models for CNX_410_220_X02_4_2_04 by Visual Communications Company
Part Data Attributes for CNX_410_220_X02_4_2_04 by Visual Communications Company
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2020-04-22
|
JESD-609 Code
|
e3
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|
Terminal Finish
|
Tin (Sn)
|