Part Details for CNX_B_X_4_2_12 by Visual Communications Company
Overview of CNX_B_X_4_2_12 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_B_X_4_2_12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X5946
|
Newark | Lmh 3Mm 0.171"d Cable Assembly 12"l/ Bulk Bag |Vcc (Visual Communications Company) CNX_B_X_4_2_12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
CNX_B_X_4_2_12-ND
|
DigiKey | 3MM CABLE ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$2.0998 / $3.8900 | Buy Now |
DISTI #
593-CNXBX4212
|
Mouser Electronics | LED Mounting Hardware CNXBX4212 RoHS: Compliant | 16 |
|
$2.0900 / $3.8900 | Buy Now |
DISTI #
71075504
|
RS | LMH 3mm 0.171"D Cable Assembly 12"L | VCC (Visual Communications Company) CNX_B_X_4_2_12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | LMH 3mm 0.171"D Cable Assembly 12"L RoHS: Compliant | 0 |
|
$2.1100 / $3.0800 | Buy Now |
Part Details for CNX_B_X_4_2_12
CNX_B_X_4_2_12 CAD Models
CNX_B_X_4_2_12 Part Data Attributes
|
CNX_B_X_4_2_12
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX_B_X_4_2_12
Visual Communications Company
LMH 3mm 0.171″D Cable Assembly 12″L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42.90.90 | |
Date Of Intro | 2020-04-22 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |