There are no models available for this part yet.
Overview of CNX_C_E_2_1_08 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CNX_C_E_2_1_08 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC6616
|
Newark | Lmh 5Mm 0.281"d Cable Assembly 8"l/ Bulk Bag |Vcc (Visual Communications Company) CNX_C_E_2_1_08 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now | |
DISTI #
CNX_C_E_2_1_08-ND
|
DigiKey | 5MM CABLE ASSY Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3351 | Buy Now | |
DISTI #
71075509
|
RS | LMH 5mm 0.281"D Cable Assembly 8"L | VCC (Visual Communications Company) CNX_C_E_2_1_08 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.3600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.7900 | Buy Now | ||
Onlinecomponents.com | LMH 5mm 0.281"D Cable Assembly 8"L RoHS: Compliant | 0 |
|
$1.8700 / $2.7200 | Buy Now |
CAD Models for CNX_C_E_2_1_08 by Visual Communications Company
Part Data Attributes for CNX_C_E_2_1_08 by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|