Part Details for CNY17-2S by Lite-On Semiconductor Corporation
Overview of CNY17-2S by Lite-On Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1311-5-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6982 In Stock |
|
$0.1091 / $0.5300 | Buy Now |
DISTI #
CNY17-2S
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD - Rail/Tube (Alt: CNY17-2S) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1080 / $0.1224 | Buy Now |
DISTI #
859-CNY17-2S
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler PTR 40%, 5KV, 6PIN RoHS: Compliant | 3760 |
|
$0.1090 / $0.5300 | Buy Now |
|
Future Electronics | OPTOCOUPLER, PTR, HCEV, 40%, 5KV, 6 PIN, SMT RoHS: Compliant pbFree: Yes Min Qty: 5005 Package Multiple: 65 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.1110 / $0.1340 | Buy Now |
|
Future Electronics | OPTOCOUPLER, PTR, HCEV, 40%, 5KV, 6 PIN, SMT RoHS: Compliant pbFree: Yes Min Qty: 4160 Package Multiple: 65 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.1080 / $0.1260 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5KV Isolation, SO | 280 |
|
$0.1827 / $0.6090 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5KV Isolation, SO | 91 |
|
$0.3600 / $0.8000 | Buy Now |
Part Details for CNY17-2S
CNY17-2S CAD Models
CNY17-2S Part Data Attributes
|
CNY17-2S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY17-2S
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for CNY17-2S
This table gives cross-reference parts and alternative options found for CNY17-2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2561L2-1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | CNY17-2S vs PS2561L2-1-A |
4N37 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | CNY17-2S vs 4N37 |
LTV-817S-TA1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | CNY17-2S vs LTV-817S-TA1 |
LTV-702V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | CNY17-2S vs LTV-702V |
MOC8106M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG | onsemi | CNY17-2S vs MOC8106M |
CNY173M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG | onsemi | CNY17-2S vs CNY173M |
SFH6156-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Vishay Intertechnologies | CNY17-2S vs SFH6156-1 |
MOC207R2VM | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | CNY17-2S vs MOC207R2VM |
LTV-702VM | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | CNY17-2S vs LTV-702VM |
SFH6156-2T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | CNY17-2S vs SFH6156-2T |