Part Details for CNZ1102Q by Panasonic Electronic Components
Overview of CNZ1102Q by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNZ1102Q
CNZ1102Q CAD Models
CNZ1102Q Part Data Attributes
|
CNZ1102Q
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CNZ1102Q
Panasonic Electronic Components
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, PISTR104-005, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PISTR104-005, 4 PIN | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO |