Part Details for CO4305-24.000-TR by Raltron Electronics Corporation
Overview of CO4305-24.000-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for CO4305-24.000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CO4 Series 24 MHz 3.3 V ±50 ppm -20°C TO +70°C SMT CMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.4300 / $0.4700 | Buy Now |
Part Details for CO4305-24.000-TR
CO4305-24.000-TR CAD Models
CO4305-24.000-TR Part Data Attributes:
|
CO4305-24.000-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4305-24.000-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 5 TTL, 20 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CO4305-24.000-TR
This table gives cross-reference parts and alternative options found for CO4305-24.000-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO4305-24.000-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99322C3A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | CO4305-24.000-TR vs SM99322C3A@24.000000MHZ |
MCSO1V/TC24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | CO4305-24.000-TR vs MCSO1V/TC24MHZ |
MCSOV/TBE24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | CO4305-24.000-TR vs MCSOV/TBE24MHZ |
SM99322C7E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | CO4305-24.000-TR vs SM99322C7E@24.000000MHZ |
MCSO1V/TA24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | CO4305-24.000-TR vs MCSO1V/TA24MHZ |
MCSOV/TA24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | CO4305-24.000-TR vs MCSOV/TA24MHZ |
SG-8002CE24.0000M-PCBL0 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 | Seiko Epson Corporation | CO4305-24.000-TR vs SG-8002CE24.0000M-PCBL0 |
SM99422C7A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | CO4305-24.000-TR vs SM99422C7A@24.000000MHZ |
XO3HV/A24MHZ | CMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | CO4305-24.000-TR vs XO3HV/A24MHZ |
SM99322C3E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | CO4305-24.000-TR vs SM99322C3E@24.000000MHZ |