There are no models available for this part yet.
Overview of COM-08914 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-08914 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COM-08914-ND
|
DigiKey | MAGNET 0.188"D X 0.063"THICK RND Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0500 | Buy Now | |
DISTI #
474-COM-08914
|
Mouser Electronics | SparkFun Accessories Magnet Ring - 3/16in. RoHS: Compliant | 201 |
|
$0.9500 | Buy Now | |
Onlinecomponents.com | Magnet Ring - 3/16in. RoHS: Compliant | 0 |
|
$0.7860 / $1.1820 | Buy Now |