| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| COM2502 | Microchip Technology Inc | Check for Price | LAN Controller, 8 Channel(s), CMOS, CDIP40 | COM2502 vs COM2502 |
Part Details for COM2502 by SMSC
Results Overview of COM2502 by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM2502 Information
COM2502 by SMSC is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: COM2502 by SMSC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
COM2502 Part Data Attributes
|
|
COM2502
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM2502
SMSC
LAN Controller, 8 Channel(s), CMOS, CDIP40
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | ||
| Boundary Scan | No | |
| Clock Frequency-Max | 0.4 Mhz | |
| Data Encoding/Decoding Method | Nrz | |
| External Data Bus Width | ||
| JESD-30 Code | R-CDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52.324 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 8 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |
Alternate Parts for COM2502
This table gives cross-reference parts and alternative options found for COM2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.