Part Details for COP8SBR9LVA8/NOPB by National Semiconductor Corporation
Overview of COP8SBR9LVA8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for COP8SBR9LVA8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-COP8SBR9LVA8/NOPB-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 68PLCC Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$12.7200 | Buy Now |
|
Rochester Electronics | COPS Microcontroller, 8-Bit, FLASH, COP800 CPU, 10MHz, PQCC68 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15042 |
|
$10.9200 / $12.8400 | Buy Now |
Part Details for COP8SBR9LVA8/NOPB
COP8SBR9LVA8/NOPB CAD Models
COP8SBR9LVA8/NOPB Part Data Attributes:
|
COP8SBR9LVA8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SBR9LVA8/NOPB
National Semiconductor Corporation
Microcontroller, 8-Bit, FLASH, COP800 CPU, 20MHz, CMOS, PQCC68
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Bit Size | 8 | |
CPU Family | COP800 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14.7 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |