Part Details for CP-01408150 by Cvilux Corporation
Overview of CP-01408150 by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-01408150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP-01408150-ND
|
DigiKey | 4.20MM 8 POS DUAL ROWS RIGHT ANG Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1361 In Stock |
|
$0.1400 / $0.3700 | Buy Now |
DISTI #
CP-01408150
|
Avnet Americas | CVLCP-01408150 - Trays (Alt: CP-01408150) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.1973 / $0.2959 | Buy Now |
|
Future Electronics | CP-014 Series 8 Position 4.2 mm Pitch Dual Row Right Angle DIP Solder Header RoHS: Compliant pbFree: Yes Min Qty: 2040 Package Multiple: 120 Container: Tray | 0Tray |
|
$0.1677 | Buy Now |
|
Onlinecomponents.com | Board Mount Header - 4.2mm Pitch - 8 Circuit - Dual Row - UL 94V-0 - Right Angle - Halogen Free | 0 |
|
$0.1490 / $0.1730 | Buy Now |
DISTI #
CP-01408150
|
Avnet Americas | CVLCP-01408150 - Trays (Alt: CP-01408150) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.1973 / $0.2959 | Buy Now |
DISTI #
CP-01408150
|
Avnet Americas | CVLCP-01408150 - Trays (Alt: CP-01408150) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.1973 / $0.2959 | Buy Now |
Part Details for CP-01408150
CP-01408150 CAD Models
CP-01408150 Part Data Attributes
|
CP-01408150
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01408150
Cvilux Corporation
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.394 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.732 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Shell Finish | TIN OVER NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CP-01408150
This table gives cross-reference parts and alternative options found for CP-01408150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP-01408150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP-014081G0 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | CP-01408150 vs CP-014081G0 |
CP-01408140 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | CP-01408150 vs CP-01408140 |