There are no models available for this part yet.
Overview of CP-101508-2.5-X by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150867-101LF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 3-Pair, 10 Column, 90-Position, 2.0mm, , Right Angle Header, Press-Fit | |
10150870-101LF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 10 Column, 150-Position, 2.0mm, , Right Angle Header, Press-Fit | |
10150868-101LF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 6 Column, 90-Position, 2.0mm, , Right Angle Header, Press-Fit |
Price & Stock for CP-101508-2.5-X by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M1063
|
Newark | Cp-101508-2.5-X |Te Connectivity CP-101508-2.5-X RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now | |
DISTI #
CP-101508-2.5-X-ND
|
DigiKey | LABEL ID PRODUCT Min Qty: 15000 Lead time: 18 Weeks Container: 2500 per Roll | Temporarily Out of Stock |
|
$0.3369 | Buy Now | |
DISTI #
RYCCP-101508-2.5-X
|
Heilind Electronics | E08328-000 3-1200606-1 CP-101508-2.5-X | Americas - 0 in Stock |
|
$0.2655 / $0.3319 | Buy Now | |
Onlinecomponents.com | Label ID Products RoHS: Compliant | 0 |
|
$0.2760 / $0.7560 | Buy Now | ||
DISTI #
RYCCP-101508-2.5-X
|
Interstate Connecting Components | E08328-000 3-1200606-1 CP-101508-2.5-X | 0 |
|
$0.2655 / $0.3319 | Buy Now | |
DISTI #
000000000001129663
|
Sager | Wire Labels & Markers CP-101508-2.5-X Min Qty: 15000 | 0 |
|
$0.1810 / $0.3113 | Buy Now | |
Master Electronics | Label ID Products RoHS: Compliant | 0 |
|
$0.2760 / $0.7560 | Buy Now |
CAD Models for CP-101508-2.5-X by TE Connectivity
Part Data Attributes for CP-101508-2.5-X by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|