There are no models available for this part yet.
Overview of CP-102U by Moxa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-102ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 2 Positions, 2mm (0.079inch), Vertical. | |
10131931-102ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 2 Positions, 2mm (0.079inch), horizontal. | |
10131930-102ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 2 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for CP-102U by Moxa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3833-CP-102U-ND
|
DigiKey | 2 PORT PCI BOARD, RS-232 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71990531
|
RS | PCI Board,2 port, RS-232,DB9 male | Moxa CP-102U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$99.6500 / $104.8900 | Buy Now | |
Neutron USA | 2-Port RS-232 board, PCI bus, 230.4 Kbps, 15KV ESD surge protection | 5 |
|
$89.6100 | Buy Now |