Part Details for CP-15M-A by American Technical Ceramics Corp
Overview of CP-15M-A by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-15M-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9809
|
Newark | Percentage Timer |Atc CP-15M-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.0500 | Buy Now |
|
Neutron USA | Percentage Timer, For continuous ON-OFF control, R: 15 minute, V: 120VAC, Out: SPST, 15A, 25 VAC Resistive | 18 |
|
$913.8900 | Buy Now |